
12SWS0878 | |
|---|---|
DigiKey Part Number | RPC9068-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0878 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.030" (0.76mm) Thick Nylon |
EDA/CAD Models | 12SWS0878 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.221" (5.61mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Diameter - Shoulder | 0.256" (6.50mm) | |
Thickness - Overall | 0.030" (0.76mm) | |
Length - Below Head | 0.126" (3.20mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,11020 € | 11,02 € |
| 250 | 0,10116 € | 25,29 € |
| 500 | 0,09520 € | 47,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

