
12SWS0876 | |
|---|---|
DigiKey Part Number | RPC9067-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0876 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0876 Models |
Category | Diameter - Inside 0.200" (5.08mm) |
Manufacturer Essentra Components | Diameter - Outside 0.390" (9.91mm) |
Series | Diameter - Shoulder 0.260" (6.60mm) |
Packaging Bulk | Thickness - Overall 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,14320 € | 14,32 € |
| 250 | 0,13176 € | 32,94 € |
| 500 | 0,12416 € | 62,08 € |
| 1.000 | 0,11735 € | 117,35 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

