


12SWS0872 | |
|---|---|
DigiKey Part Number | RPC6450-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0872 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.281" (7.14mm) | |
Length - Below Head | 0.160" (4.06mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05650 € | 5,65 € |
| 250 | 0,05164 € | 12,91 € |
| 500 | 0,04842 € | 24,21 € |
| 1.000 | 0,04554 € | 45,54 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

