#10 Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#10 Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0871

DigiKey Part Number
RPC6440-ND
Manufacturer
Manufacturer Product Number
12SWS0871
Description
WASHER SHOULDER #10 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10 Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0871 Models
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.200" (5.08mm)
Manufacturer
Essentra Components
Diameter - Outside
0.260" (6.60mm)
Series
Diameter - Shoulder
0.260" (6.60mm)
Packaging
Bulk
Length - Below Head
0.130" (3.30mm)
Part Status
Active
Material
Nylon
Thread/Screw/Hole Size
#10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.860
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
50,18600 €0,93 €
100,17300 €1,73 €
250,15640 €3,91 €
500,14560 €7,28 €
1000,13620 €13,62 €
2500,12524 €31,31 €
5000,11800 €59,00 €
1.0000,11152 €111,52 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €