
12SWS0869 | |
|---|---|
DigiKey Part Number | RPC9064-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0869 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0869 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.390" (9.91mm) | |
Thickness - Overall | 0.062" (1.58mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09550 € | 9,55 € |
| 250 | 0,08764 € | 21,91 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

