


12SWS0862 | |
|---|---|
DigiKey Part Number | RPC6446-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0862 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0862 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.287" (7.29mm) | |
Length - Below Head | 0.187" (4.75mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,08150 € | 8,15 € |
| 250 | 0,07472 € | 18,68 € |
| 500 | 0,07018 € | 35,09 € |
| 1.000 | 0,06615 € | 66,15 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

