


12SWS0859 | |
|---|---|
DigiKey Part Number | RPC6466-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0859 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0859 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.187" (4.75mm) | |
Diameter - Outside | 0.245" (6.22mm) | |
Diameter - Shoulder | 0.245" (6.22mm) | |
Length - Below Head | 0.140" (3.56mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,09640 € | 4,82 € |
| 100 | 0,08990 € | 8,99 € |
| 250 | 0,08248 € | 20,62 € |
| 500 | 0,07752 € | 38,76 € |
| 1.000 | 0,07310 € | 73,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

