
12SWS0858 | |
|---|---|
DigiKey Part Number | RPC9062-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0858 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.145" (3.68mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Diameter - Shoulder | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07900 € | 7,90 € |
| 250 | 0,07240 € | 18,10 € |
| 500 | 0,06802 € | 34,01 € |
| 1.000 | 0,06410 € | 64,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

