
12SWS0857 | |
|---|---|
DigiKey Part Number | 12SWS0857-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0857 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.078" (1.98mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.116" (2.95mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness - Overall | 0.078" (1.98mm) | |
Length - Below Head | 0.156" (3.97mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06387 € | 63,87 € |
| Unit Price without VAT: | 0,06387 € |
|---|---|
| Unit Price with VAT: | 0,07601 € |

