


12SWS0847 | |
|---|---|
DigiKey Part Number | RPC6477-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0847 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.275" (6.99mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0847 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Shoulder | 0.250" (6.35mm) 1/4" | |
Thickness - Overall | 0.275" (6.99mm) | |
Length - Below Head | 0.213" (5.41mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,14840 € | 7,42 € |
| 100 | 0,13880 € | 13,88 € |
| 250 | 0,12760 € | 31,90 € |
| 500 | 0,12024 € | 60,12 € |
| 1.000 | 0,11363 € | 113,63 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


