
12SWS0845 | |
|---|---|
DigiKey Part Number | RPC9058-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0845 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0845 Models |
Category | Diameter - Inside 0.180" (4.57mm) |
Manufacturer Essentra Components | Diameter - Outside 0.370" (9.40mm) |
Series | Thickness - Overall 0.031" (0.79mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04560 € | 4,56 € |
| 250 | 0,04160 € | 10,40 € |
| 500 | 0,03898 € | 19,49 € |
| 1.000 | 0,03662 € | 36,62 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

