#8 Shoulder Washer 0.093" (2.36mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#8 Shoulder Washer 0.093" (2.36mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0836

DigiKey Part Number
RPC6441-ND
Manufacturer
Manufacturer Product Number
12SWS0836
Description
WASHER SHOULDER #8 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8 Shoulder Washer 0.093" (2.36mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0836 Models
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.174" (4.42mm)
Manufacturer
Essentra Components
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Diameter - Shoulder
0.250" (6.35mm) 1/4"
Packaging
Bulk
Thickness - Overall
0.093" (2.36mm)
Part Status
Active
Material
Nylon
Thread/Screw/Hole Size
#8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.959
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,10800 €0,54 €
100,09900 €0,99 €
250,08960 €2,24 €
500,08340 €4,17 €
1000,07780 €7,78 €
2500,07124 €17,81 €
5000,06694 €33,47 €
1.0000,06308 €63,08 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €