
12SWS0829 | |
|---|---|
DigiKey Part Number | RPC9053-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0829 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.110" (2.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0829 Models |
Category | Diameter - Outside 0.370" (9.40mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.307" (7.80mm) |
Series | Thickness - Overall 0.110" (2.79mm) |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
Diameter - Inside 0.255" (6.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11520 € | 2,88 € |
| 50 | 0,10720 € | 5,36 € |
| 100 | 0,10010 € | 10,01 € |
| 250 | 0,09184 € | 22,96 € |
| 500 | 0,08640 € | 43,20 € |
| 1.000 | 0,08153 € | 81,53 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

