


12SWS0825 | |
|---|---|
DigiKey Part Number | RPC6436-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0825 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.090" (2.29mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0825 Models |
Category | Diameter - Inside 0.145" (3.68mm) |
Manufacturer Essentra Components | Diameter - Outside 0.245" (6.22mm) |
Series | Diameter - Shoulder 0.245" (6.22mm) |
Packaging Bulk | Thickness - Overall 0.090" (2.29mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04450 € | 4,45 € |
| 250 | 0,04064 € | 10,16 € |
| 500 | 0,03808 € | 19,04 € |
| 1.000 | 0,03578 € | 35,78 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

