
12SWS0824 | |
|---|---|
DigiKey Part Number | RPC9051-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0824 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Outside 0.375" (9.53mm) 3/8" |
Manufacturer Essentra Components | Diameter - Shoulder 0.245" (6.22mm) |
Series | Thickness - Overall 0.060" (1.52mm) |
Packaging Bulk | Length - Below Head 0.050" (1.27mm) |
Part Status Active | Material Nylon |
Diameter - Inside 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16400 € | 0,82 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,11950 € | 11,95 € |
| 250 | 0,10980 € | 27,45 € |
| 500 | 0,10336 € | 51,68 € |
| 1.000 | 0,09763 € | 97,63 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

