
12SWS0818 | |
|---|---|
DigiKey Part Number | RPC9050-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0818 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0818 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.167" (4.24mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Diameter - Shoulder | 0.246" (6.25mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08500 € | 8,50 € |
| 250 | 0,07796 € | 19,49 € |
| 500 | 0,07326 € | 36,63 € |
| 1.000 | 0,06906 € | 69,06 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

