


12SWS0811 | |
|---|---|
DigiKey Part Number | RPC6345-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0811 |
Description | WASHER SHOULDER M4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,08030 € | 8,03 € |
| 250 | 0,07528 € | 18,82 € |
| 500 | 0,07168 € | 35,84 € |
| 1.000 | 0,06825 € | 68,25 € |
| 3.000 | 0,06316 € | 189,48 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

