


12SWS0804 | |
|---|---|
DigiKey Part Number | RPC6431-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0804 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.197" (5.00mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.236" (5.99mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Diameter - Shoulder | 0.315" (8.00mm) | |
Thickness - Overall | 0.197" (5.00mm) | |
Length - Below Head | 0.177" (4.50mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07560 € | 1,89 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06560 € | 6,56 € |
| 250 | 0,06004 € | 15,01 € |
| 500 | 0,05634 € | 28,17 € |
| 1.000 | 0,05304 € | 53,04 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

