
12SWS0796 | |
|---|---|
DigiKey Part Number | 12SWS0796-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0796 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.144" (3.66mm) |
Manufacturer Essentra Components | Diameter - Outside 0.313" (7.95mm) |
Series | Diameter - Shoulder 0.187" (4.75mm) 3/16" |
Packaging Bulk | Length - Below Head 0.055" (1.40mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24113 € | 241,13 € |
| Unit Price without VAT: | 0,24113 € |
|---|---|
| Unit Price with VAT: | 0,28694 € |

