
12SWS0637 | |
|---|---|
DigiKey Part Number | RPC9042-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0637 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.063" (1.60mm) Thick Nylon |
EDA/CAD Models | 12SWS0637 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.173" (4.39mm) | |
Diameter - Outside | 0.344" (8.74mm) | |
Diameter - Shoulder | 0.205" (5.21mm) | |
Thickness - Overall | 0.063" (1.60mm) | |
Length - Below Head | 0.093" (2.36mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05600 € | 0,28 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

