
12SWS0630 | |
|---|---|
DigiKey Part Number | 12SWS0630-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0630 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.078" (1.98mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0630 Models |
Category | Diameter - Inside 0.115" (2.92mm) |
Manufacturer Essentra Components | Thickness - Overall 0.078" (1.98mm) |
Series | Length - Below Head 0.203" (5.16mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08200 € | 82,00 € |
| Unit Price without VAT: | 0,08200 € |
|---|---|
| Unit Price with VAT: | 0,09758 € |

