
12SWS0624 | |
|---|---|
DigiKey Part Number | RPC9039-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0624 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0624 Models |
Category | Diameter - Inside 0.176" (4.47mm) |
Manufacturer Essentra Components | Diameter - Outside 0.312" (7.93mm) |
Series | Thickness - Overall 0.031" (0.79mm) |
Packaging Bulk | Length - Below Head 0.050" (1.27mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05400 € | 0,27 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04520 € | 1,13 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03890 € | 3,89 € |
| 250 | 0,03548 € | 8,87 € |
| 500 | 0,03322 € | 16,61 € |
| 1.000 | 0,03119 € | 31,19 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

