


12SWS0622 | |
|---|---|
DigiKey Part Number | RPC6425-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0622 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.176" (4.47mm) | |
Diameter - Outside | 0.201" (5.11mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04640 € | 4,64 € |
| 250 | 0,04232 € | 10,58 € |
| 500 | 0,03964 € | 19,82 € |
| 1.000 | 0,03726 € | 37,26 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

