
12SWS0613 | |
|---|---|
DigiKey Part Number | RPC9036-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0613 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.045" (1.14mm) Thick Nylon |
EDA/CAD Models | 12SWS0613 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness - Overall | 0.045" (1.14mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05600 € | 0,28 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03980 € | 3,98 € |
| 250 | 0,03632 € | 9,08 € |
| 500 | 0,03402 € | 17,01 € |
| 1.000 | 0,03193 € | 31,93 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

