
12SWS0612 | |
|---|---|
DigiKey Part Number | RPC9035-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0612 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.116" (2.95mm) | |
Thickness - Overall | 0.047" (1.19mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,07080 € | 7,08 € |
| 250 | 0,06484 € | 16,21 € |
| 500 | 0,06086 € | 30,43 € |
| 1.000 | 0,05732 € | 57,32 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

