
12SWS0604 | |
|---|---|
DigiKey Part Number | RPC9030-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0604 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0604 Models |
Category | Diameter - Inside 0.160" (4.06mm) |
Manufacturer Essentra Components | Diameter - Outside 0.300" (7.62mm) |
Series | Thickness - Overall 0.047" (1.19mm) |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,10180 € | 10,18 € |
| 250 | 0,09344 € | 23,36 € |
| 500 | 0,08790 € | 43,95 € |
| 1.000 | 0,08295 € | 82,95 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

