
12SWS0603 | |
|---|---|
DigiKey Part Number | RPC9029-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0603 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0603 Models |
Category | Diameter - Outside 0.300" (7.62mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.180" (4.57mm) |
Series | Thickness - Overall 0.050" (1.27mm) |
Packaging Bulk | Length - Below Head 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
Diameter - Inside 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06620 € | 6,62 € |
| 250 | 0,06060 € | 15,15 € |
| 500 | 0,05684 € | 28,42 € |
| 1.000 | 0,05352 € | 53,52 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

