


12SWS0475 | |
|---|---|
DigiKey Part Number | RPC6423-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0475 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.114" (2.90mm) | |
Diameter - Outside | 0.150" (3.81mm) | |
Length - Below Head | 0.100" (2.54mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,14500 € | 14,50 € |
| 250 | 0,13340 € | 33,35 € |
| 500 | 0,12570 € | 62,85 € |
| 1.000 | 0,11881 € | 118,81 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

