
12SWS0470 | |
|---|---|
DigiKey Part Number | RPC9024-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0470 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.145" (3.68mm) | |
Diameter - Outside | 0.290" (7.37mm) | |
Thickness - Overall | 0.047" (1.19mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18200 € | 0,91 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15320 € | 3,83 € |
| 50 | 0,14280 € | 7,14 € |
| 100 | 0,13360 € | 13,36 € |
| 250 | 0,12284 € | 30,71 € |
| 500 | 0,11570 € | 57,85 € |
| 1.000 | 0,10932 € | 109,32 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

