


12SWS0468 | |
|---|---|
DigiKey Part Number | RPC6422-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0468 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #6 |
Manufacturer Essentra Components | Diameter - Inside 0.142" (3.61mm) |
Series | Diameter - Outside 0.210" (5.33mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15640 € | 3,91 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,13620 € | 13,62 € |
| 250 | 0,12524 € | 31,31 € |
| 500 | 0,11800 € | 59,00 € |
| 1.000 | 0,11152 € | 111,52 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

