
12SWS0466 | |
|---|---|
DigiKey Part Number | 12SWS0466-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0466 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.035" (0.89mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.093" (2.36mm) | |
Diameter - Shoulder | 0.154" (3.91mm) | |
Thickness - Overall | 0.035" (0.89mm) | |
Length - Below Head | 0.025" (0.64mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04235 € | 42,35 € |
| Unit Price without VAT: | 0,04235 € |
|---|---|
| Unit Price with VAT: | 0,05040 € |

