
12SWS0464 | |
|---|---|
DigiKey Part Number | RPC9021-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0464 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.115" (2.92mm) |
Manufacturer Essentra Components | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Diameter - Shoulder 0.145" (3.68mm) |
Packaging Bulk | Thickness - Overall 0.047" (1.19mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18440 € | 4,61 € |
| 50 | 0,17240 € | 8,62 € |
| 100 | 0,16120 € | 16,12 € |
| 250 | 0,14848 € | 37,12 € |
| 500 | 0,13998 € | 69,99 € |
| 1.000 | 0,13241 € | 132,41 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

