
12SWS0463 | |
|---|---|
DigiKey Part Number | RPC9020-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0463 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.046" (1.17mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Outside 0.312" (7.93mm) |
Manufacturer Essentra Components | Thickness - Overall 0.046" (1.17mm) |
Series | Length - Below Head 0.050" (1.27mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04450 € | 4,45 € |
| 250 | 0,04064 € | 10,16 € |
| 500 | 0,03808 € | 19,04 € |
| 1.000 | 0,03578 € | 35,78 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

