
12SWS0459 | |
|---|---|
DigiKey Part Number | RPC9018-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0459 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04720 € | 4,72 € |
| 250 | 0,04308 € | 10,77 € |
| 500 | 0,04036 € | 20,18 € |
| 1.000 | 0,03794 € | 37,94 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

