


12SWS0457 | |
|---|---|
DigiKey Part Number | RPC6420-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0457 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.187" (4.75mm) | |
Diameter - Shoulder | 0.187" (4.75mm) 3/16" | |
Thickness - Overall | 0.062" (1.58mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06740 € | 6,74 € |
| 250 | 0,06168 € | 15,42 € |
| 500 | 0,05790 € | 28,95 € |
| 1.000 | 0,05453 € | 54,53 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

