
12SWS0455 | |
|---|---|
DigiKey Part Number | RPC9015-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0455 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0455 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Diameter - Shoulder | 0.185" (4.70mm) | |
Thickness - Overall | 0.031" (0.79mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08360 € | 4,18 € |
| 100 | 0,07800 € | 7,80 € |
| 250 | 0,07144 € | 17,86 € |
| 500 | 0,06710 € | 33,55 € |
| 1.000 | 0,06322 € | 63,22 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

