
12SWS0445 | |
|---|---|
DigiKey Part Number | RPC9011-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0445 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.313" (7.95mm) | |
Diameter - Shoulder | 0.175" (4.45mm) | |
Thickness - Overall | 0.031" (0.79mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08303 € | 83,03 € |
| Unit Price without VAT: | 0,08303 € |
|---|---|
| Unit Price with VAT: | 0,09881 € |

