
12SWS0443 | |
|---|---|
DigiKey Part Number | RPC9009-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0443 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Outside 0.252" (6.40mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.140" (3.56mm) |
Series | Thickness - Overall 0.047" (1.19mm) |
Packaging Bulk | Length - Below Head 0.156" (3.96mm) |
Part Status Active | Material Nylon |
Diameter - Inside 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04380 € | 4,38 € |
| 250 | 0,03992 € | 9,98 € |
| 500 | 0,03736 € | 18,68 € |
| 1.000 | 0,03511 € | 35,11 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

