
12SWS0442 | |
|---|---|
DigiKey Part Number | RPC9008-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0442 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.135" (3.43mm) | |
Thickness - Overall | 0.031" (0.79mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18800 € | 0,94 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15720 € | 3,93 € |
| 50 | 0,14640 € | 7,32 € |
| 100 | 0,13700 € | 13,70 € |
| 250 | 0,12596 € | 31,49 € |
| 500 | 0,11866 € | 59,33 € |
| 1.000 | 0,11214 € | 112,14 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

