


12SWS0432 | |
|---|---|
DigiKey Part Number | RPC6414-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0432 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.092" (2.34mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.113" (2.87mm) |
Manufacturer Essentra Components | Diameter - Outside 0.143" (3.63mm) |
Series | Thickness - Overall 0.092" (2.34mm) |
Packaging Bulk | Length - Below Head 0.046" (1.17mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,07130 € | 7,13 € |
| 250 | 0,06532 € | 16,33 € |
| 500 | 0,06132 € | 30,66 € |
| 1.000 | 0,05775 € | 57,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

