


12SWS0430 | |
|---|---|
DigiKey Part Number | RPC6413-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0430 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.249" (6.32mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.156" (3.96mm) |
Manufacturer Essentra Components | Diameter - Outside 0.315" (8.00mm) |
Series | Diameter - Shoulder 0.250" (6.35mm) 1/4" |
Packaging Bulk | Thickness - Overall 0.249" (6.32mm) |
Part Status Active | Length - Below Head 0.187" (4.75mm) |
Thread/Screw/Hole Size #6 | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,07350 € | 7,35 € |
| 250 | 0,06728 € | 16,82 € |
| 500 | 0,06318 € | 31,59 € |
| 1.000 | 0,05953 € | 59,53 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

