
12SWS0427 | |
|---|---|
DigiKey Part Number | RPC9002-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0427 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.116" (2.95mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Shoulder | 0.185" (4.70mm) | |
Thickness - Overall | 0.031" (0.79mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07740 € | 3,87 € |
| 100 | 0,07220 € | 7,22 € |
| 250 | 0,06612 € | 16,53 € |
| 500 | 0,06208 € | 31,04 € |
| 1.000 | 0,05848 € | 58,48 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

