
12SWS0423 | |
|---|---|
DigiKey Part Number | RPC8999-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0423 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.116" (2.95mm) |
Manufacturer Essentra Components | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Thickness - Overall 0.031" (0.79mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06670 € | 6,67 € |
| 250 | 0,06108 € | 15,27 € |
| 500 | 0,05730 € | 28,65 € |
| 1.000 | 0,05395 € | 53,95 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

