
12SWS0421 | |
|---|---|
DigiKey Part Number | RPC8997-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0421 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.312" (7.93mm) | |
Diameter - Shoulder | 0.170" (4.32mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07440 € | 7,44 € |
| 250 | 0,06812 € | 17,03 € |
| 500 | 0,06398 € | 31,99 € |
| 1.000 | 0,06028 € | 60,28 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

