
12SWS0420 | |
|---|---|
DigiKey Part Number | RPC8996-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0420 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.120" (3.05mm) |
Manufacturer Essentra Components | Diameter - Outside 0.312" (7.93mm) |
Series | Diameter - Shoulder 0.170" (4.32mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09960 € | 2,49 € |
| 50 | 0,09260 € | 4,63 € |
| 100 | 0,08640 € | 8,64 € |
| 250 | 0,07924 € | 19,81 € |
| 500 | 0,07446 € | 37,23 € |
| 1.000 | 0,07020 € | 70,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

