
12SWS0419 | |
|---|---|
DigiKey Part Number | RPC8995-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0419 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.140" (3.56mm) |
Manufacturer Essentra Components | Diameter - Outside 0.312" (7.93mm) |
Series | Diameter - Shoulder 0.185" (4.70mm) |
Packaging Bulk | Thickness - Overall 0.031" (0.79mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07960 € | 7,96 € |
| 250 | 0,07288 € | 18,22 € |
| 500 | 0,06846 € | 34,23 € |
| 1.000 | 0,06452 € | 64,52 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

