
12SWS0415 | |
|---|---|
DigiKey Part Number | RPC8991-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0415 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Diameter - Inside 0.138" (3.51mm) |
Series | Diameter - Shoulder 0.218" (5.54mm) |
Packaging Bulk | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06760 € | 6,76 € |
| 250 | 0,06184 € | 15,46 € |
| 500 | 0,05804 € | 29,02 € |
| 1.000 | 0,05467 € | 54,67 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

