
12SWS0412 | |
|---|---|
DigiKey Part Number | RPC8989-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0412 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0412 Models |
Category | Diameter - Inside 0.102" (2.59mm) |
Manufacturer Essentra Components | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Thickness - Overall 0.031" (0.79mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,07320 € | 3,66 € |
| 100 | 0,06810 € | 6,81 € |
| 250 | 0,06232 € | 15,58 € |
| 500 | 0,05852 € | 29,26 € |
| 1.000 | 0,05510 € | 55,10 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

