
12SWS0409 | |
|---|---|
DigiKey Part Number | RPC8987-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0409 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.130" (3.30mm) |
Manufacturer Essentra Components | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Thickness - Overall 0.031" (0.79mm) |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07680 € | 3,84 € |
| 100 | 0,07160 € | 7,16 € |
| 250 | 0,06556 € | 16,39 € |
| 500 | 0,06154 € | 30,77 € |
| 1.000 | 0,05796 € | 57,96 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

