


12SWS0401 | |
|---|---|
DigiKey Part Number | RPC6406-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0401 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.115" (2.92mm) |
Manufacturer Essentra Components | Diameter - Outside 0.145" (3.68mm) |
Series | Diameter - Shoulder 0.235" (6.00mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05775 € | 57,75 € |
| Unit Price without VAT: | 0,05775 € |
|---|---|
| Unit Price with VAT: | 0,06872 € |

